BZV55-C27,135 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 994
Unit Price: $2.12000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 15,635
Unit Price: $1.72000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $26.87602
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $32.02247
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $25.56898
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $25.40561
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $31.77773
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $20.74926

Similar


Diotec Semiconductor
In Stock: 490
Unit Price: $0.98000
Datasheet
DO-213AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C27,135

DigiKey Part Number
BZV55-C27,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZV55-C27,135
Description
DIODE ZENER 27V 500MW LLDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27212$2,721.20
20,000$0.24500$4,900.00
Manufacturers Standard Package