Direct
Direct

BZV55C27 | |
|---|---|
DigiKey Part Number | BZV55C27-ND |
Manufacturer | |
Manufacturer Product Number | BZV55C27 |
Description | DIODE ZENER 27V DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V ±7% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-213AA |
Tolerance ±7% | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55-C27,115 | Nexperia USA Inc. | 24,988 | 1727-4966-1-ND | $1.48000 | Direct |
| BZV55-C27,135 | Nexperia USA Inc. | 0 | BZV55-C27,135-ND | $0.21910 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 323 | $24.81570 | $8,015.47 |


