
BUK7M67-60EX | |
|---|---|
DigiKey Part Number  | 1727-2564-2-ND - Tape & Reel (TR) 1727-2564-1-ND - Cut Tape (CT) 1727-2564-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BUK7M67-60EX  | 
Description  | MOSFET N-CH 60V 14A LFPAK33  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 60 V 14A (Tc) 31W (Tc) Surface Mount LFPAK33  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 60 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 10V  | |
Rds On (Max) @ Id, Vgs  | 67mOhm @ 5A, 10V  | |
Vgs(th) (Max) @ Id  | 4V @ 1mA  | |
Gate Charge (Qg) (Max) @ Vgs  | 6.7 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 334 pF @ 25 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 31W (Tc)  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | LFPAK33  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.71000 | $9.71 | 
| 10 | $6.02900 | $60.29 | 
| 50 | $4.43820 | $221.91 | 
| 100 | $3.92340 | $392.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $2.06725 | $3,100.88 | 
| 3,000 | $1.88157 | $5,644.71 | 


