
BUK7M42-60EX | |
|---|---|
DigiKey Part Number  | 1727-2562-2-ND - Tape & Reel (TR) 1727-2562-1-ND - Cut Tape (CT) 1727-2562-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BUK7M42-60EX  | 
Description  | MOSFET N-CH 60V 20A LFPAK33  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 60 V 20A (Tc) 36W (Tc) Surface Mount LFPAK33  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BUK7M42-60EX Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 60 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 10V  | |
Rds On (Max) @ Id, Vgs  | 42mOhm @ 5A, 10V  | |
Vgs(th) (Max) @ Id  | 4V @ 1mA  | |
Gate Charge (Qg) (Max) @ Vgs  | 9 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 508 pF @ 25 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 36W (Tc)  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | LFPAK33  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.77000 | $10.77 | 
| 10 | $6.72300 | $67.23 | 
| 50 | $4.96520 | $248.26 | 
| 100 | $4.39580 | $439.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $2.90867 | $4,363.01 | 
| 3,000 | $2.66345 | $7,990.35 | 


