Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

BC847-QVL | |
|---|---|
DigiKey Part Number | 1727-BC847-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847-QVL |
Description | TRANS NPN 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14308 | $1,430.80 |
| 20,000 | $0.12791 | $2,558.20 |
| 30,000 | $0.12018 | $3,605.40 |
| 50,000 | $0.11147 | $5,573.50 |
| 70,000 | $0.10631 | $7,441.70 |
| 100,000 | $0.10130 | $10,130.00 |
| 250,000 | $0.09028 | $22,570.00 |
| 500,000 | $0.08347 | $41,735.00 |
| 1,000,000 | $0.07774 | $77,740.00 |





