Similar
Similar
Similar
Similar
Similar

BC847-QR | |
|---|---|
DigiKey Part Number | 1727-BC847-QRTR-ND - Tape & Reel (TR) 1727-BC847-QRCT-ND - Cut Tape (CT) 1727-BC847-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847-QR |
Description | TRANS NPN 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847A RFG | Taiwan Semiconductor Corporation | 5,007 | 1801-BC847ARFGCT-ND | $1.40000 | Similar |
| BC847B RFG | Taiwan Semiconductor Corporation | 4,178 | BC847BRFGCT-ND | $1.40000 | Similar |
| BC847BH RFG | Taiwan Semiconductor Corporation | 6,000 | 1801-BC847BHRFGCT-ND | $1.40000 | Similar |
| BC847C RFG | Taiwan Semiconductor Corporation | 2,974 | 1801-BC847CRFGCT-ND | $1.40000 | Similar |
| BC847CHZGT116 | Rohm Semiconductor | 2,718 | 846-BC847CHZGT116CT-ND | $2.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.60000 | $6.00 |
| 100 | $0.36830 | $36.83 |
| 500 | $0.26506 | $132.53 |
| 1,000 | $0.23144 | $231.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18844 | $565.32 |
| 6,000 | $0.16666 | $999.96 |
| 9,000 | $0.15554 | $1,399.86 |
| 15,000 | $0.14302 | $2,145.30 |
| 21,000 | $0.13560 | $2,847.60 |
| 30,000 | $0.12837 | $3,851.10 |




