BC807-40H-QR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 22,933
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9,978
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 160
Unit Price: $1.89000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-40H-QR

DigiKey Part Number
1727-BC807-40H-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC807-40H-QR
Description
TRANS PNP 45V 0.5A TO-236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 320 mW Surface Mount TO-236AB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
320 mW
Frequency - Transition
80MHz
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40718$1,221.54
6,000$0.36491$2,189.46
9,000$0.34334$3,090.06
15,000$0.31908$4,786.20
21,000$0.30471$6,398.91
30,000$0.29073$8,721.90
75,000$0.26003$19,502.25
150,000$0.24106$36,159.00
300,000$0.22683$68,049.00
Manufacturers Standard Package