
BC807-40HZ | |
---|---|
DigiKey Part Number | 1727-8601-2-ND - Tape & Reel (TR) 1727-8601-1-ND - Cut Tape (CT) 1727-8601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40HZ |
Description | TRANS PNP 45V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807-40HZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 320 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.17400 | $11.74 |
100 | $0.73080 | $73.08 |
500 | $0.53552 | $267.76 |
1,000 | $0.47213 | $472.13 |
2,000 | $0.41864 | $837.28 |
5,000 | $0.36051 | $1,802.55 |
10,000 | $0.32450 | $3,245.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.27873 | $8,361.90 |