TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-40HR

DigiKey Part Number
1727-8573-2-ND - Tape & Reel (TR)
1727-8573-1-ND - Cut Tape (CT)
1727-8573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-40HR
Description
TRANS PNP 45V 0.5A TO-236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 320 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC807-40HR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
320 mW
Frequency - Transition
80MHz
Operating Temperature
-55°C ~ 175°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,933
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.17400$11.74
100$0.73080$73.08
500$0.53552$267.76
1,000$0.47213$472.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39128$1,173.84
6,000$0.35043$2,102.58
9,000$0.32958$2,966.22
15,000$0.30613$4,591.95
21,000$0.29224$6,137.04
30,000$0.27873$8,361.90
75,000$0.24905$18,678.75
150,000$0.23071$34,606.50
300,000$0.21554$64,662.00
Manufacturers Standard Package