
74LVT16240ADL,118 | |
---|---|
DigiKey Part Number | 74LVT16240ADL,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT16240ADL,118 |
Description | IC BUFFER INVERTING 3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.70457 | $4,704.57 |
2,000 | $4.56511 | $9,130.22 |
3,000 | $4.49525 | $13,485.75 |
5,000 | $4.41785 | $22,089.25 |
7,000 | $4.37260 | $30,608.20 |
10,000 | $4.32910 | $43,291.00 |