
SN74LVT162240DGVR | |
---|---|
DigiKey Part Number | 296-8626-2-ND - Tape & Reel (TR) 296-8626-1-ND - Cut Tape (CT) 296-8626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT162240DGVR |
Description | IC BUFFER INVERT 3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT162240DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.39000 | $15.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.01738 | $18,034.76 |
4,000 | $8.81666 | $35,266.64 |
6,000 | $8.71611 | $52,296.66 |