
SN74LVTH16240DLR | |
|---|---|
DigiKey Part Number | 296-SN74LVTH16240DLRTR-ND - Tape & Reel (TR) 296-SN74LVTH16240DLRCT-ND - Cut Tape (CT) 296-SN74LVTH16240DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16240DLR |
Description | IC BUFFER INVERTING 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16240DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $9.67700 | $96.77 |
| 25 | $8.79360 | $219.84 |
| 100 | $7.81700 | $781.70 |
| 250 | $7.35200 | $1,838.00 |
| 500 | $7.07132 | $3,535.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.84045 | $6,840.45 |
| 2,000 | $6.65050 | $13,301.00 |
| 3,000 | $6.55533 | $19,665.99 |
| 5,000 | $6.44987 | $32,249.35 |
| 7,000 | $6.38827 | $44,717.89 |
| 10,000 | $6.32899 | $63,289.90 |

