Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74LVT16240ADGG,518 | |
|---|---|
DigiKey Part Number  | 74LVT16240ADGG,518-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 74LVT16240ADGG,518  | 
Description  | IC BUFFER INVERT 3.6V 48-TSSOP  | 
Customer Reference  | |
Detailed Description  | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nexperia USA Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Logic Type  | Buffer, Inverting  | |
Number of Elements  | 4  | |
Number of Bits per Element  | 4  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 32mA, 64mA  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 48-TFSOP (0.240", 6.10mm Width)  | |
Supplier Device Package  | 48-TSSOP  | |
Base Product Number  | 





