74LVC827AD,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 850
Unit Price: $15.58000
Datasheet

Similar


Texas Instruments
In Stock: 794
Unit Price: $13.22000
Datasheet
74HCT4067D-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC827AD,118

DigiKey Part Number
74LVC827AD,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC827AD,118
Description
IC BUFFER NON-INVERT 3.6V 24-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
10
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

18,000In Stock
Ships from Rochester Electronics, LLC