
SN74LVC827ADWR | |
|---|---|
DigiKey Part Number  | 296-SN74LVC827ADWRTR-ND - Tape & Reel (TR) 296-SN74LVC827ADWRCT-ND - Cut Tape (CT) 296-SN74LVC827ADWRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74LVC827ADWR  | 
Description  | IC BUFF NON-INVERT 3.6V 24-SOIC  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74LVC827ADWR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Buffer, Non-Inverting  | |
Number of Elements  | 1  | |
Number of Bits per Element  | 10  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 24mA, 24mA  | |
Voltage - Supply  | 1.65V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 24-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 24-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $13.22000 | $13.22 | 
| 10 | $9.70000 | $97.00 | 
| 25 | $8.81120 | $220.28 | 
| 100 | $7.83380 | $783.38 | 
| 250 | $7.36844 | $1,842.11 | 
| 500 | $7.25226 | $3,626.13 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $6.66652 | $13,333.04 | 
| 4,000 | $6.51004 | $26,040.16 | 
| 6,000 | $6.43169 | $38,590.14 | 
| 10,000 | $6.34485 | $63,448.50 | 

