
74LVC3G34GS,115 | |
---|---|
DigiKey Part Number | 1727-8088-2-ND - Tape & Reel (TR) 1727-8088-1-ND - Cut Tape (CT) 1727-8088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G34GS,115 |
Description | IC BUFFER NON-INVERT 5.5V 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
10 | $2.23000 | $22.30 |
25 | $1.98360 | $49.59 |
100 | $1.71220 | $171.22 |
250 | $1.58248 | $395.62 |
500 | $1.50408 | $752.04 |
1,000 | $1.43970 | $1,439.70 |
2,500 | $1.37170 | $3,429.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.33070 | $6,653.50 |
10,000 | $1.29694 | $12,969.40 |
15,000 | $1.28005 | $19,200.75 |
25,000 | $1.27436 | $31,859.00 |