
74LVC3G04GS,115 | |
---|---|
DigiKey Part Number | 1727-8078-2-ND - Tape & Reel (TR) 1727-8078-1-ND - Cut Tape (CT) 1727-8078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G04GS,115 |
Description | IC INVERTER 3CH 3-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.35x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $1.78900 | $17.89 |
50 | $1.45900 | $72.95 |
100 | $1.35690 | $135.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.03848 | $5,192.40 |
10,000 | $1.01033 | $10,103.30 |