
74LVC1G99DP,125 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G99DP,125TR-ND - Tape & Reel (TR) 1727-74LVC1G99DP,125CT-ND - Cut Tape (CT) 1727-74LVC1G99DP,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G99DP,125 |
Description | IC MF CFG 1-CIR 4-IN 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 8-TSSOP |
Datasheet | Datasheet |
Category | Output Type Tri-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-TSSOP |
Number of Inputs 4 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G99DCTR | Texas Instruments | 1,215 | 296-18590-1-ND | $5.51000 | Similar |
| SN74LVC1G99DCTT | Texas Instruments | 285 | 296-SN74LVC1G99DCTTCT-ND | $9.87000 | Similar |
| SN74LVC1G99DCUR | Texas Instruments | 160,436 | 296-18795-1-ND | $4.11000 | Similar |
| SN74LVC1G99DCUT | Texas Instruments | 1,118 | 296-47826-1-ND | $8.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.96800 | $29.68 |
| 25 | $2.65720 | $66.43 |
| 100 | $2.30860 | $230.86 |
| 250 | $2.14352 | $535.88 |
| 500 | $2.04370 | $1,021.85 |
| 1,000 | $1.98122 | $1,981.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.71566 | $5,146.98 |
| 6,000 | $1.66921 | $10,015.26 |
| 9,000 | $1.64595 | $14,813.55 |
| 15,000 | $1.62018 | $24,302.70 |
| 21,000 | $1.60511 | $33,707.31 |
| 30,000 | $1.59064 | $47,719.20 |

