
SN74LVC1G99DCTR | |
---|---|
DigiKey Part Number | 296-18590-2-ND - Tape & Reel (TR) 296-18590-1-ND - Cut Tape (CT) 296-18590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G99DCTR |
Description | IC MF CFG 1-CIR 4-IN SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G99DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Tri-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.45700 | $34.57 |
25 | $3.09720 | $77.43 |
100 | $2.70060 | $270.06 |
250 | $2.51192 | $627.98 |
500 | $2.39778 | $1,198.89 |
1,000 | $2.34235 | $2,342.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.18807 | $6,564.21 |
6,000 | $2.13134 | $12,788.04 |
9,000 | $2.10293 | $18,926.37 |
15,000 | $2.07147 | $31,072.05 |
21,000 | $2.05307 | $43,114.47 |
30,000 | $2.03539 | $61,061.70 |