
SN74LVC1G99DCUR | |
|---|---|
DigiKey Part Number | 296-18795-2-ND - Tape & Reel (TR) 296-18795-1-ND - Cut Tape (CT) 296-18795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G99DCUR |
Description | IC MF CFG 1-CIR 4-IN 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G99DCUR Models |
Category | Output Type Tri-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Number of Inputs 4 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G99DP,125 | Nexperia USA Inc. | 590 | 1727-74LVC1G99DP,125CT-ND | $4.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.89400 | $28.94 |
| 25 | $2.58480 | $64.62 |
| 100 | $2.24690 | $224.69 |
| 250 | $2.08532 | $521.33 |
| 500 | $1.98796 | $993.98 |
| 1,000 | $1.92457 | $1,924.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.80854 | $5,425.62 |
| 6,000 | $1.76003 | $10,560.18 |
| 9,000 | $1.73573 | $15,621.57 |
| 15,000 | $1.70883 | $25,632.45 |
| 21,000 | $1.69309 | $35,554.89 |
| 30,000 | $1.67798 | $50,339.40 |











