
74LVC1G57GM,115 | |
|---|---|
DigiKey Part Number | 1727-3979-2-ND - Tape & Reel (TR) 1727-3979-1-ND - Cut Tape (CT) 1727-3979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G57GM,115 |
Description | IC MF CFG 1-CIR 3-IN 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G57FZ4-7 | Diodes Incorporated | 80 | 31-74LVC1G57FZ4-7CT-ND | $1.81000 | Direct |
| NC7SZ57L6X | onsemi | 185 | NC7SZ57L6XFSCT-ND | $1.89000 | Similar |
| SN74LVC1G57DRY2 | Texas Instruments | 15,615 | 296-SN74LVC1G57DRY2CT-ND | $3.45000 | Similar |
| SN74LVC1G57DRYR | Texas Instruments | 5,814 | 296-29872-1-ND | $2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.05200 | $10.52 |
| 25 | $0.93080 | $23.27 |
| 100 | $0.79260 | $79.26 |
| 250 | $0.72612 | $181.53 |
| 500 | $0.68616 | $343.08 |
| 1,000 | $0.65344 | $653.44 |
| 2,500 | $0.62806 | $1,570.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.53606 | $2,680.30 |
| 10,000 | $0.52035 | $5,203.50 |
| 15,000 | $0.51248 | $7,687.20 |
| 25,000 | $0.50376 | $12,594.00 |
| 35,000 | $0.49867 | $17,453.45 |
| 50,000 | $0.49377 | $24,688.50 |

