Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G57DRY2

DigiKey Part Number
296-SN74LVC1G57DRY2TR-ND - Tape & Reel (TR)
296-SN74LVC1G57DRY2CT-ND - Cut Tape (CT)
296-SN74LVC1G57DRY2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G57DRY2
Description
IC MF CFG 1-CIR 3-IN 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G57DRY2 Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-UFDFN
Number of Circuits
1
Supplier Device Package
6-SON (1.45x1)
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,615
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.46701$7,335.05
10,000$1.43103$14,310.30
15,000$1.41300$21,195.00
25,000$1.39304$34,826.00
35,000$1.38137$48,347.95
50,000$1.37015$68,507.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.42500$24.25
25$2.16400$54.10
100$1.87370$187.37
250$1.73540$433.85
500$1.65202$826.01
1,000$1.58330$1,583.30
2,500$1.51075$3,776.88
Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.42500$24.25
25$2.16400$54.10
100$1.87370$187.37
250$1.73540$433.85
500$1.65202$826.01
1,000$1.58494$1,584.94
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

89,950In Stock
Ships from Rochester Electronics, LLC