
74LVC1G57FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G57FZ4-7TR-ND - Tape & Reel (TR) 31-74LVC1G57FZ4-7CT-ND - Cut Tape (CT) 31-74LVC1G57FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G57FZ4-7 |
Description | IC MF CFG 1-CIR 3-IN X2-6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package X2-DFN1410-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G57GM,115 | Nexperia USA Inc. | 4,000 | 1727-3979-1-ND | $0.19000 | Direct |
| 74LVC1G57GS,132 | Nexperia USA Inc. | 4,990 | 1727-74LVC1G57GS,132CT-ND | $0.29000 | Direct |
| NC7SZ57L6X | onsemi | 185 | NC7SZ57L6XFSCT-ND | $0.23000 | Direct |
| SN74LVC1G57DRYR | Texas Instruments | 116,666 | 296-29872-1-ND | $0.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.23300 | $12.33 |
| 25 | $1.08520 | $27.13 |
| 100 | $0.92740 | $92.74 |
| 250 | $0.85176 | $212.94 |
| 500 | $0.80620 | $403.10 |
| 1,000 | $0.76863 | $768.63 |
| 2,500 | $0.74467 | $1,861.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.70499 | $3,524.95 |
| 10,000 | $0.68530 | $6,853.00 |
| 15,000 | $0.67544 | $10,131.60 |
| 25,000 | $0.66451 | $16,612.75 |
| 35,000 | $0.65813 | $23,034.55 |
| 50,000 | $0.65199 | $32,599.50 |

