Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent

74LVC1G38GM,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G38GM,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G38GM,132 |
Description | IC GATE NAND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G38GM,115 | Nexperia USA Inc. | 0 | 1727-74LVC1G38GM,115TR-ND | $0.56469 | Parametric Equivalent |
| 74LVC1G38GN,132 | Nexperia USA Inc. | 0 | 1727-74LVC1G38GN,132TR-ND | $1.01415 | Parametric Equivalent |
| 74LVC1G38GS,132 | Nexperia USA Inc. | 0 | 1727-74LVC1G38GS,132TR-ND | $0.80904 | Parametric Equivalent |
| NC7SZ38L6X | onsemi | 5,666 | NC7SZ38L6XCT-ND | $1.81000 | Similar |
| SN74LVC1G38DRYR | Texas Instruments | 2,319 | 296-28377-1-ND | $2.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.56469 | $2,823.45 |







