
NC7SZ38L6X | |
|---|---|
DigiKey Part Number | NC7SZ38L6XTR-ND - Tape & Reel (TR) NC7SZ38L6XCT-ND - Cut Tape (CT) NC7SZ38L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ38L6X |
Description | IC GATE NAND 1CH 2-INP 6MICROPAK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ38L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.23300 | $12.33 |
| 25 | $1.08840 | $27.21 |
| 100 | $0.93070 | $93.07 |
| 250 | $0.85472 | $213.68 |
| 500 | $0.80884 | $404.42 |
| 1,000 | $0.77109 | $771.09 |
| 2,500 | $0.74717 | $1,867.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.70730 | $3,536.50 |
| 10,000 | $0.68756 | $6,875.60 |

