
SN74LVC1G38DRYR | |
|---|---|
DigiKey Part Number | 296-28377-2-ND - Tape & Reel (TR) 296-28377-1-ND - Cut Tape (CT) 296-28377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G38DRYR |
Description | IC GATE NAND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G38DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.75900 | $17.59 |
| 25 | $1.55880 | $38.97 |
| 100 | $1.34090 | $134.09 |
| 250 | $1.23684 | $309.21 |
| 500 | $1.17420 | $587.10 |
| 1,000 | $1.12256 | $1,122.56 |
| 2,500 | $1.10694 | $2,767.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.03525 | $5,176.25 |
| 10,000 | $1.00822 | $10,082.20 |
| 15,000 | $0.99469 | $14,920.35 |
| 25,000 | $0.97970 | $24,492.50 |
| 35,000 | $0.97094 | $33,982.90 |
| 50,000 | $0.96251 | $48,125.50 |

