74LVC125ABQ-Q100X is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.86000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,293
Unit Price: $2.94000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.41710
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: $1.93706
Datasheet

Similar


Texas Instruments
In Stock: 2,702
Unit Price: $4.49000
Datasheet
14 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC125ABQ-Q100X

DigiKey Part Number
1727-74LVC125ABQ-Q100XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC125ABQ-Q100X
Description
IC BUFF NON-INVERT 3.6V 14DHVQFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-DHVQFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.31627$3,948.81
6,000$1.27750$7,665.00
Manufacturers Standard Package