
74LVC126ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-3482-2-ND - Tape & Reel (TR) 1727-3482-1-ND - Cut Tape (CT) 1727-3482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC126ABQ,115 |
Description | IC BUFF 1.2V/3.6V 14-DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC126ABQ,115 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-VFQFN Exposed Pad |
Number of Elements 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.62800 | $16.28 |
| 25 | $1.44040 | $36.01 |
| 100 | $1.23650 | $123.65 |
| 250 | $1.13984 | $284.96 |
| 500 | $1.08146 | $540.73 |
| 1,000 | $1.03328 | $1,033.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97384 | $2,921.52 |
| 6,000 | $0.94472 | $5,668.32 |
| 9,000 | $0.93014 | $8,371.26 |
| 15,000 | $0.91399 | $13,709.85 |
| 21,000 | $0.90456 | $18,995.76 |
| 30,000 | $0.89547 | $26,864.10 |











