Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LV00DB,118 | |
|---|---|
DigiKey Part Number | 74LV00DB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV00DB,118 |
Description | IC GATE NAND 4CH 2-INP 14SSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.3V ~ 0.8V |
Series | Input Logic Level - High 0.9V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV00PW,118 | Nexperia USA Inc. | 0 | 1727-6644-1-ND | $2.30000 | Similar |
| 74LVX00MTCX | onsemi | 7,366 | 74LVX00MTCXCT-ND | $2.71000 | Similar |
| SN74LV00ADBR | Texas Instruments | 1,906 | 296-3751-1-ND | $4.11000 | Similar |
| SN74LV00ADGVR | Texas Instruments | 698 | 296-3752-1-ND | $4.85000 | Similar |
| SN74LV00APW | Texas Instruments | 727 | 296-26522-5-ND | $8.22000 | Similar |






