
SN74LVC00ADBR | |
|---|---|
DigiKey Part Number | 296-8430-2-ND - Tape & Reel (TR) 296-8430-1-ND - Cut Tape (CT) 296-8430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC00ADBR |
Description | IC GATE NAND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.16200 | $21.62 |
| 25 | $1.92720 | $48.18 |
| 100 | $1.66490 | $166.49 |
| 250 | $1.53972 | $384.93 |
| 500 | $1.46424 | $732.12 |
| 1,000 | $1.40209 | $1,402.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.35096 | $2,701.92 |
| 4,000 | $1.30891 | $5,235.64 |
| 6,000 | $1.28783 | $7,726.98 |
| 10,000 | $1.26449 | $12,644.90 |
| 14,000 | $1.25084 | $17,511.76 |
| 20,000 | $1.23771 | $24,754.20 |
| 50,000 | $1.20946 | $60,473.00 |

