NAND Gate IC 4 Channel 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV00ADGVR

DigiKey Part Number
296-3752-2-ND - Tape & Reel (TR)
296-3752-1-ND - Cut Tape (CT)
296-3752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV00ADGVR
Description
IC GATE NAND 4CH 2-INP 14TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV00ADGVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TVSOP
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$3.45300$34.53
25$3.09440$77.36
100$2.69830$269.83
250$2.50920$627.30
500$2.39542$1,197.71
1,000$2.33967$2,339.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.22437$4,448.74
4,000$2.16086$8,643.44
6,000$2.12904$12,774.24
10,000$2.09379$20,937.90
14,000$2.07320$29,024.80
20,000$2.05338$41,067.60
Manufacturers Standard Package

Other Suppliers on DigiKey

11,986In Stock
Ships from Rochester Electronics, LLC