Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT541D,653 | |
|---|---|
DigiKey Part Number | 1727-6357-2-ND - Tape & Reel (TR) 1727-6357-1-ND - Cut Tape (CT) 1727-6357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT541D,653 |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT541D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.76600 | $27.66 |
| 25 | $2.47040 | $61.76 |
| 100 | $2.14410 | $214.41 |
| 250 | $1.98872 | $497.18 |
| 500 | $1.89522 | $947.61 |
| 1,000 | $1.83134 | $1,831.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.70154 | $3,403.08 |
| 4,000 | $1.65071 | $6,602.84 |
| 6,000 | $1.62524 | $9,751.44 |
| 10,000 | $1.59703 | $15,970.30 |
| 14,000 | $1.58053 | $22,127.42 |
| 20,000 | $1.56467 | $31,293.40 |
| 50,000 | $1.53053 | $76,526.50 |










