Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package SOEIAJ-20 |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCT541WM | onsemi | 58 | MM74HCT541WM-ND | $6.82000 | Similar |
| MM74HCT541WMX | onsemi | 2,499 | MM74HCT541WMXCT-ND | $6.58000 | Similar |
| SN74HCT541NSR | Texas Instruments | 1,679 | 296-28663-1-ND | $7.65000 | Direct |
| 74HCT541D,652 | Nexperia USA Inc. | 1 | 1727-2854-ND | $5.10000 | Similar |
| 74HCT541D,653 | Nexperia USA Inc. | 0 | 1727-6357-1-ND | $3.86000 | Similar |





