74HCT597D-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.95000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $4.77000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 510
Unit Price: $8.22000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15,609
Unit Price: $4.11000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 199
Unit Price: $8.22000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT597D-Q100J

DigiKey Part Number
1727-74HCT597D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT597D-Q100J
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Parallel or Serial to Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Push-Pull
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT166D,653Nexperia USA Inc.01727-1790-1-ND$3.95000Parametric Equivalent
74HCT597D,653Nexperia USA Inc.01727-8016-1-ND$4.77000Parametric Equivalent
CD74HCT166MTexas Instruments510296-9259-5-ND$8.22000Parametric Equivalent
CD74HCT166M96Texas Instruments15,609296-49593-1-ND$4.11000Parametric Equivalent
CD74HCT166MTTexas Instruments199296-CD74HCT166MTCT-ND$8.22000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.62970$6,574.25
Manufacturers Standard Package