Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT166MT

DigiKey Part Number
296-CD74HCT166MTTR-ND - Tape & Reel (TR)
296-CD74HCT166MTCT-ND - Cut Tape (CT)
296-CD74HCT166MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT166MT
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT166MT Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Parallel or Serial to Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC85D,653Nexperia USA Inc.01727-2624-1-ND$3.37000Similar
74HCT166D,653Nexperia USA Inc.01727-1790-1-ND$3.95000Similar
In-Stock: 199
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$4.12796$3,095.97
1,250$4.02656$5,033.20
1,750$3.96732$6,942.81
2,500$3.91034$9,775.85
6,250$3.78764$23,672.75
12,500$3.71369$46,421.12
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.22000$8.22
10$5.91900$59.19
25$5.34080$133.52
100$4.70520$470.52
Digi-Reel®
QuantityUnit PriceExt Price
1$8.22000$8.22
10$5.91900$59.19
* All Digi-Reel orders will add a $55.00 reeling fee.