74HCT166D,653 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $4.77000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.62970
Datasheet

Upgrade


Texas Instruments
In Stock: 199
Unit Price: $8.22000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 510
Unit Price: $8.22000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15,609
Unit Price: $4.11000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT166D,653

DigiKey Part Number
1727-1790-2-ND - Tape & Reel (TR)
1727-1790-1-ND - Cut Tape (CT)
1727-1790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT166D,653
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Parallel or Serial to Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SO
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT597D,653Nexperia USA Inc.01727-8016-1-ND$4.77000Parametric Equivalent
74HCT597D-Q100JNexperia USA Inc.01727-74HCT597D-Q100JTR-ND$2.62970Parametric Equivalent
CD74HCT166MTTexas Instruments199296-CD74HCT166MTCT-ND$8.22000Upgrade
CD74HCT166MTexas Instruments510296-9259-5-ND$8.22000Parametric Equivalent
CD74HCT166M96Texas Instruments15,609296-49593-1-ND$4.11000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.77100$27.71
25$2.46960$61.74
100$2.14500$214.50
250$1.98960$497.40
500$1.89604$948.02
1,000$1.83150$1,831.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.73753$4,343.82
5,000$1.68847$8,442.35
7,500$1.66389$12,479.18
12,500$1.63666$20,458.25
17,500$1.62074$28,362.95
25,000$1.60544$40,136.00
Manufacturers Standard Package