Parametric Equivalent

74HCT4020BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-7988-2-ND - Tape & Reel (TR) 1727-7988-1-ND - Cut Tape (CT) 1727-7988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4020BQ-Q100X |
Description | IC BINARY COUNTER 14BIT 16DHVQFN |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 47 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $4.27500 | $42.75 |
| 50 | $3.56360 | $178.18 |
| 100 | $3.34170 | $334.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.70699 | $8,120.97 |


