
74HCT4020BQ,115 | |
---|---|
DigiKey Part Number | 1727-4551-2-ND - Tape & Reel (TR) 1727-4551-1-ND - Cut Tape (CT) 1727-4551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4020BQ,115 |
Description | IC BINARY COUNTER 14BIT 16DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 47 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $3.41600 | $34.16 |
25 | $3.05560 | $76.39 |
100 | $2.66470 | $266.47 |
250 | $2.47784 | $619.46 |
500 | $2.36506 | $1,182.53 |
1,000 | $2.30866 | $2,308.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.90601 | $5,718.03 |
6,000 | $1.85536 | $11,132.16 |
9,000 | $1.82999 | $16,469.91 |
15,000 | $1.80188 | $27,028.20 |
21,000 | $1.78545 | $37,494.45 |
30,000 | $1.76966 | $53,089.80 |