Parametric Equivalent
Direct
Similar
Similar
Similar

74HC193PW,118 | |
|---|---|
DigiKey Part Number | 1727-74HC193PW,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC193PW,118 |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Nexperia USA Inc. | Count Rate 49 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC193PW-Q100J | Nexperia USA Inc. | 0 | 1727-74HC193PW-Q100JTR-ND | $2.63075 | Parametric Equivalent |
| SN74HC193QPWRG4Q1 | Texas Instruments | 0 | 296-23644-1-ND | $6.82000 | Direct |
| SN74HC193PW | Texas Instruments | 1,080 | 296-SN74HC193PW-ND | $6.91000 | Similar |
| SN74HC193PWR | Texas Instruments | 4,811 | 296-49894-1-ND | $4.60000 | Similar |
| SN74HC193PWT | Texas Instruments | 0 | SN74HC193PWT-ND | $3.17745 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.28406 | $5,710.15 |



