Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC193PWR

DigiKey Part Number
296-49894-2-ND - Tape & Reel (TR)
296-49894-1-ND - Cut Tape (CT)
296-49894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC193PWR
Description
IC BINARY COUNTER 4-BIT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC193PWR Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
24 MHz
Series
Trigger Type
Positive Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up, Down
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,811
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$3.21500$32.15
25$2.88080$72.02
100$2.50760$250.76
250$2.32996$582.49
500$2.22292$1,111.46
1,000$2.16357$2,163.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.06224$4,124.48
4,000$2.00255$8,010.20
6,000$1.97268$11,836.08
10,000$1.93956$19,395.60
14,000$1.92020$26,882.80
20,000$1.90160$38,032.00
Manufacturers Standard Package