
SN74HC193QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23644-2-ND - Tape & Reel (TR) 296-23644-1-ND - Cut Tape (CT) 296-23644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC193QPWRG4Q1 |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC193QPWRG4Q1 Models |
Category | Count Rate 24 MHz |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up, Down | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 16-TSSOP |
Reset Asynchronous | Base Product Number |
Timing Synchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.01331 | $10,026.62 |
| 4,000 | $4.88929 | $19,557.16 |
| 6,000 | $4.82717 | $28,963.02 |
| 10,000 | $4.75837 | $47,583.70 |
| 14,000 | $4.71814 | $66,053.96 |

