
74HC174PW,118 | |
---|---|
DigiKey Part Number | 1727-6586-2-ND - Tape & Reel (TR) 1727-6586-1-ND - Cut Tape (CT) 1727-6586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC174PW,118 |
Description | IC FF D-TYPE SGL 6-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 107 MHz | |
Max Propagation Delay @ V, Max CL | 28ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.20100 | $22.01 |
25 | $1.95760 | $48.94 |
100 | $1.69060 | $169.06 |
250 | $1.56372 | $390.93 |
500 | $1.48734 | $743.67 |
1,000 | $1.42444 | $1,424.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.35807 | $3,395.18 |