74HC166D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,500
Unit Price: $3.04000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,500
Unit Price: $4.19000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.55982
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.77000
Datasheet

Similar


Texas Instruments
In Stock: 7,947
Unit Price: $5.18000
Datasheet

Similar


Texas Instruments
In Stock: 1,159
Unit Price: $6.00000
Datasheet

Similar


Texas Instruments
In Stock: 162
Unit Price: $7.23000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 14,273
Unit Price: $2.88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 113
Unit Price: $9.04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,319
Unit Price: $4.77000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 241
Unit Price: $9.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11,967
Unit Price: $5.18000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,631
Unit Price: $9.37000
Datasheet

Parametric Equivalent


onsemi
In Stock: 158
Unit Price: $4.85000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC166D,652

DigiKey Part Number
1727-3246-ND
Manufacturer
Manufacturer Product Number
74HC166D,652
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC166D,652 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Parallel or Serial to Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SO
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC166D,653Nexperia USA Inc.2,5001727-74HC166D,653CT-ND$3.04000Parametric Equivalent
74HC166D-Q100JNexperia USA Inc.2,5001727-74HC166D-Q100JCT-ND$4.19000Parametric Equivalent
SN74HC166AIDREPTexas Instruments0296-22299-2-ND$12.55982Similar
SN74HC166AIDRQ1Texas Instruments0296-24856-1-ND$4.77000Similar
SN74HC166DRTexas Instruments7,947296-14839-1-ND$5.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types