74HC163D,653 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 307
Unit Price: $11.17000
Datasheet

Similar


Texas Instruments
In Stock: 1,989
Unit Price: $5.58000
Datasheet

Similar


Texas Instruments
In Stock: 1,045
Unit Price: $9.11000
Datasheet

Similar


Texas Instruments
In Stock: 5,583
Unit Price: $3.20000
Datasheet

Similar


Texas Instruments
In Stock: 1,208
Unit Price: $9.11000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC163D,653

DigiKey Part Number
1727-5945-2-ND - Tape & Reel (TR)
1727-5945-1-ND - Cut Tape (CT)
1727-5945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC163D,653
Description
IC BINARY COUNTER 4-BIT 16SO
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC163D,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Synchronous
Timing
Synchronous
Count Rate
55 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,876 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5,876In Stock
Ships from Rochester Electronics, LLC