
SN74HC163D | |
|---|---|
DigiKey Part Number | 296-8245-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC163D |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC163D Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 36 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC163DR | Texas Instruments | 101 | 296-31790-1-ND | $3.21000 | Parametric Equivalent |
| SN74HC163DT | Texas Instruments | 1,208 | 296-SN74HC163DTCT-ND | $9.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $6.57700 | $65.77 |
| 40 | $5.67500 | $227.00 |
| 120 | $5.17200 | $620.64 |
| 280 | $4.87711 | $1,365.59 |
| 520 | $4.70223 | $2,445.16 |

