
CD74HC163M96 | |
---|---|
DigiKey Part Number | 296-CD74HC163M96TR-ND - Tape & Reel (TR) 296-CD74HC163M96CT-ND - Cut Tape (CT) 296-CD74HC163M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC163M96 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC163M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 24 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.96600 | $39.66 |
25 | $3.56040 | $89.01 |
100 | $3.11440 | $311.44 |
250 | $2.90080 | $725.20 |
500 | $2.77204 | $1,386.02 |
1,000 | $2.72613 | $2,726.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.58981 | $3,974.52 |
5,000 | $1.54421 | $7,721.05 |
7,500 | $1.52138 | $11,410.35 |
12,500 | $1.49608 | $18,701.00 |
17,500 | $1.48130 | $25,922.75 |
25,000 | $1.46708 | $36,677.00 |