
74CB3Q3257BQX | |
|---|---|
DigiKey Part Number | 1727-7654-2-ND - Tape & Reel (TR) 1727-7654-1-ND - Cut Tape (CT) 1727-7654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CB3Q3257BQX |
Description | IC MUX/DEMUX 4 X 2:1 16-DHVQFN |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.94000 | $6.94 |
| 10 | $4.91800 | $49.18 |
| 50 | $4.11220 | $205.61 |
| 100 | $3.86070 | $386.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.14308 | $9,429.24 |
| 6,000 | $3.06368 | $18,382.08 |



