74CB3Q3257RGYRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5,215
Unit Price: $7.35000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $6.94000
Datasheet
16 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CB3Q3257RGYRG4

DigiKey Part Number
74CB3Q3257RGYRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CB3Q3257RGYRG4
Description
IC MUX/DEMUX 4 X 2:1 16-VQFN
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
74CB3Q3257RGYRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.65723$10,971.69
6,000$3.57081$21,424.86
9,000$3.52753$31,747.77
15,000$3.47957$52,193.55
21,000$3.45157$72,482.97
Manufacturers Standard Package