74AUP3G04DC,125 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 10,212
Unit Price: $5.55000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.83802
Datasheet
8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP3G04DC,125

DigiKey Part Number
1727-7902-2-ND - Tape & Reel (TR)
1727-7902-1-ND - Cut Tape (CT)
1727-7902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP3G04DC,125
Description
IC INVERTER 3CH 3-INP 8VSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$2.78600$27.86
50$2.29720$114.86
100$2.14600$214.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.71070$5,132.10
Manufacturers Standard Package