SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP3G04DCUR

DigiKey Part Number
296-25600-2-ND - Tape & Reel (TR)
296-25600-1-ND - Cut Tape (CT)
296-25600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP3G04DCUR
Description
IC INVERTER 3CH 3-INP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP3G04DCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,212
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.55000$5.55
10$3.91300$39.13
25$3.51280$87.82
100$3.07070$307.07
250$2.86012$715.03
500$2.73318$1,366.59
1,000$2.68670$2,686.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.19501$6,585.03
Manufacturers Standard Package

Other Suppliers on DigiKey

7,862In Stock
Ships from Rochester Electronics, LLC